RND RND 455 Series Black ABS General Purpose Enclosure, Black Lid, 82.5x111x38mm
- RS Stock No.:
- 491-909
- Mfr. Part No.:
- RND 455-00960
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-909
- Mfr. Part No.:
- RND 455-00960
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 111 mm | |
| External Height | 38 mm | |
| External Width | 82.5 mm | |
| External Dimensions | 82.5x111x38mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 111 mm | ||
External Height 38 mm | ||
External Width 82.5 mm | ||
External Dimensions 82.5x111x38mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic project enclosure is expertly crafted to meet the needs of various applications. With its compact dimensions of 82.5 x 111 x 38 mm, this enclosure is a perfect fit for housing instrumentation, remote controls, audio and video equipment, and security systems. Designed with user-friendly features, it includes a dedicated compartment for battery placement, making it ideal for instrumentation and electronic projects alike. The robust ABS material offers high impact resistance, ensuring durability in diverse environments.
Includes a dedicated battery compartment for effortless integration
High-impact ABS material ensures long-lasting use
Sleek black finish enhances aesthetic appeal and professionalism
Perfect for use in instrumentation and security applications
High-impact ABS material ensures long-lasting use
Sleek black finish enhances aesthetic appeal and professionalism
Perfect for use in instrumentation and security applications
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm