Phoenix Contact ZEC Series PCB Connector, 11-Contact, 3.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-151
- Mfr. Part No.:
- 1915741
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,142.18
(exc. GST)
$3,613.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,142.18 | $62.844 |
*price indicative
- RS Stock No.:
- 520-151
- Mfr. Part No.:
- 1915741
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 200V | |
| Width | 39.9mm | |
| Length | 22.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 200V | ||
Width 39.9mm | ||
Length 22.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector, designed under the ZEC 1.0/-LPV series, is engineered for seamless integration in various electronic applications. With a remarkable nominal current capacity of 8 A and a rated voltage of 200 V, this connector ensures reliable performance in demanding environments. Its robust design includes 11 positions with a 3.5 mm pitch, allowing for efficient space utilisation on PCBs. The connector's green colour not only signifies its robust build but also aligns with eco-friendly initiatives, as it is WEEE/RoHS compliant. Crafted with high-quality materials, it boasts a hot-dip tin-plating and a durable PA insulating housing. This component is particularly advantageous for those seeking efficient, cost-effective solutions for direct plug-in applications, making it a preferred choice for engineers and designers alike.
Designed for direct plug-in installation, simplifying assembly
Complies with WEEE/RoHS standards for safe environmental use
Constructed with high-quality Cu alloy for enhanced conductivity
Features a compact design with 11 positions, optimising PCB space
Offers excellent contact reliability with minimal contact resistance
Fully engineered for a wide operational temperature range from -40 °C to 100 °C
Suitable for a wide array of applications in the electrical industry
Related links
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
