Phoenix Contact ZEC Series PCB Connector, 12-Contact, 3.5 mm Pitch, Plug-in, 1 Row Solder

Subtotal (1 pack of 50 units)*

$3,414.16

(exc. GST)

$3,926.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,414.16$68.283

*price indicative

RS Stock No.:
497-010
Mfr. Part No.:
1915754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

3.5mm

Current

8A

Number of Rows

1

Mount Type

Plug-in

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Solder

Voltage

200V

Series

ZEC

Width

43.4mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

22.9mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector is expertly designed for optimal performance in various electronic applications, providing a reliable connection that ensures low resistance. Featuring a compact 3.5 mm pitch, it facilitates space-efficient installations while maintaining robust electrical and mechanical integrity. This connector's green housing not only signifies compliance with environmental standards but also adds a visual indicator for quick identification during assembly or maintenance. With twelve positions and direct plug-in capabilities, it streamlines your connection tasks, making it ideal for diverse projects ranging from industrial automation to consumer electronics. The robust construction guarantees long-lasting service, while its lightweight design simplifies handling and installation, ensuring a hassle-free user experience.

Compact design promotes space-saving installation in dense layouts

Direct plug-in method simplifies connection without the need for additional tools

Robust construction ensures longevity even in rigorous operating environments

Linking a wide range of applications, it supports efficient connectivity in various sectors

Environment-friendly materials used in manufacturing demonstrate commitment to sustainability

Easy identification with colour-coded housing enhances user convenience

Multiple positions improve versatility for different circuit layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy