Phoenix Contact FKCOW 2 Series PCB Connector, 12-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-480
- Mfr. Part No.:
- 1860879
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,646.63
(exc. GST)
$1,893.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,646.63 | $32.933 |
*price indicative
- RS Stock No.:
- 521-480
- Mfr. Part No.:
- 1860879
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector from the FKCOW 2.5/-STF series exemplifies state-of-the-art engineering, designed to ensure seamless integration and reliability in diverse applications. This connector is adept at managing electrical connections with ease, featuring a robust push-in spring connection method that simplifies installation while ensuring secure connectivity. Furthermore, its green housing not only offers a distinctive visual identity but also reinforces its high-performance capabilities. This component supports a nominal current of 12 A and operates efficiently at a rated voltage of 320 V, making it an ideal choice for industrial environments. With its simple assembly process and intuitive design, its perfect for those looking for efficiency without compromising on safety or reliability.
Designed for easy cabling in DIN rail mounted devices
Requires no tools for installation ensuring quick deployment
Features colour coded actuating elements for user friendly operation
Incorporates a screw flange for added mechanical integrity
Compatible with the MSTB 25 product range for versatile applications
Constructed to comply with stringent environmental standards
Requires no tools for installation ensuring quick deployment
Features colour coded actuating elements for user friendly operation
Incorporates a screw flange for added mechanical integrity
Compatible with the MSTB 25 product range for versatile applications
Constructed to comply with stringent environmental standards
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
