Phoenix Contact FKCOW Series PCB Connector, 12-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$1,622.86

(exc. GST)

$1,866.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,622.86$32.457

*price indicative

RS Stock No.:
521-474
Mfr. Part No.:
1860646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Gender

Female

Termination Method

Push In Spring

Series

FKCOW

COO (Country of Origin):
PL
The Phoenix Contact FKCOW 2.5/12-ST-5.08 is a high-quality PCB connector designed to streamline connections in DIN-rail-mounted devices. With an innovative push-in spring connection method, this connector allows for quick and tool-free installation, making it ideal for efficient and dependable wiring tasks. Its compact design features 12 positions with a 5.08 mm pitch, ensuring secure connections while occupying minimal space. Crafted from durable materials and featuring a bright green housing, this connector not only provides robust performance but also enhances visual identification in complex system setups. This product complies with stringent environmental standards, ensuring its suitability for today’s eco-conscious electronics manufacturing. The combination of superior construction and intuitive operation makes this connector an essential component for reliable electrical interfaces.

Offers efficient push-in connection for quick installation
Compact design optimises space utilisation on PCBs
Intuitive colour-coded actuating button enhances user interaction
Robust construction ensures long-lasting durability in various environments
WEEE/RoHS-compliant, supporting environmentally-friendly initiatives
Integrated test option aids in quick and convenient troubleshooting
Compatible with the MSTB 2,5 series for flexible system integration

Related links