Phoenix Contact FKCOW Series PCB Connector, 18-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-483
- Mfr. Part No.:
- 1860934
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,455.10
(exc. GST)
$2,823.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,455.10 | $49.102 |
*price indicative
- RS Stock No.:
- 521-483
- Mfr. Part No.:
- 1860934
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for seamless integration in your electronic designs. This high-performance connector offers a robust and reliable connection for varying applications. Featuring a clever push-in spring connection method, it enhances productivity by eliminating the need for tools. The product is designed with a compact structure, optimising space on your circuit board while ensuring a secure and dependable link. Additionally, its green housing facilitates quick identification. Ideal for PCBs, this connector supports up to 12 A nominal current, effectively handling demanding applications with ease. Benefit from a product that reflects innovation and reliability in every aspect, streamlining your installation processes while improving performance.
Optimised for quick and tool-free installations to save time
Compact design allows for efficient use of space in circuit boards
Supports a wide range of wire sizes enhancing versatility
Colour-coded actuating push button for intuitive operation
Compatible with the MSTB 25 range for added flexibility
Screwable flange ensures strong mechanical stability during operation
WEEE/RoHS-compliant promoting an environmentally friendly choice
Designed to endure a temperature range from -40°C to 105°C
Compact design allows for efficient use of space in circuit boards
Supports a wide range of wire sizes enhancing versatility
Colour-coded actuating push button for intuitive operation
Compatible with the MSTB 25 range for added flexibility
Screwable flange ensures strong mechanical stability during operation
WEEE/RoHS-compliant promoting an environmentally friendly choice
Designed to endure a temperature range from -40°C to 105°C
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
