Phoenix Contact FKCOW Series PCB Connector, 16-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$2,185.62

(exc. GST)

$2,513.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,185.62$43.712

*price indicative

RS Stock No.:
520-994
Mfr. Part No.:
1860918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Pitch

5.08mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Push In Spring

Series

FKCOW

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector offers an innovative solution for effective connectivity within DIN-rail-mountable devices. Engineered with a nominal cross section of 2.5 mm² and equipped with a colour-coded actuating push button, it simplifies the connection process, allowing for a user-friendly experience even in complex setups. The push-in spring connection mechanism ensures a secure fit without requiring tools, while its robust design, featuring a screw locking mechanism and a screw flange for enhanced stability, translates into superior mechanical performance. Built to withstand harsh environments, it caters to a range of applications with its high electrical specifications. Conforming to international safety standards, this connector supports efficient operation in industrial settings.

Intuitive operation simplifies equipment installation
Tool free connection saves installation time
Screwable flange enhances mechanical stability
Optimised for connection with the MSTB 2.5 range
Resilient in extreme temperatures ensuring reliability
Sustainably designed to comply with WEEE/RoHS regulations

Related links