Phoenix Contact FKCOW Series PCB Connector, 20-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 520-202
- Mfr. Part No.:
- 1860950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,724.59
(exc. GST)
$3,133.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,724.59 | $54.492 |
*price indicative
- RS Stock No.:
- 520-202
- Mfr. Part No.:
- 1860950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for seamless integration in DIN-rail-mountable devices. With a robust structure and innovative push-in spring connection method, this product simplifies cabling processes, enhancing efficiency in various applications. It sports a bright green colour, characteristic of its family, and provides 20 positions with an impressive nominal current rating of 12 A. This connector promises not only unparalleled reliability but also ease of use, making it an ideal choice for those seeking high-quality connectivity solutions. Adhering to stringent safety and environmental standards, it is a sustainable solution that meets the evolving demands of today's market.
The compact design ensures efficient use of space within the enclosure
It offers a straightforward installation process eliminating the need for special tools
Colour coded actuating push buttons promote intuitive operation
Screw locking mechanisms enhance mechanical stability during operation
The connector is engineered for compatibility with the COMBICON MSTB 25 series
Comprehensive environmental compliance standards ensure safety and sustainability
Its impressive thermal and mechanical resilience withstands varying operational conditions
The robust packaging method protects the connectors during transportation and storage
It offers a straightforward installation process eliminating the need for special tools
Colour coded actuating push buttons promote intuitive operation
Screw locking mechanisms enhance mechanical stability during operation
The connector is engineered for compatibility with the COMBICON MSTB 25 series
Comprehensive environmental compliance standards ensure safety and sustainability
Its impressive thermal and mechanical resilience withstands varying operational conditions
The robust packaging method protects the connectors during transportation and storage
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
