Phoenix Contact FKCOW Series PCB Connector, 19-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 520-996
- Mfr. Part No.:
- 1860947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,589.84
(exc. VAT)
$2,978.32
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,589.84 | $51.797 |
*price indicative
- RS Stock No.:
- 520-996
- Mfr. Part No.:
- 1860947
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector represents an innovative solution for reliable connections in compact devices. Designed with a nominal cross section of 2.5 mm², this connector is specifically tailored for efficient integration into your electronic systems. Its locking mechanism ensures a secure connection while facilitating easy installation with its push-in spring connection method. The product features an intuitive, colour-coded actuating push button that simplifies operation, making it accessible for various applications. With a robust performance rated at 12 A and 320 V, this connector is perfect for both commercial and industrial environments that demand durable and efficient connectivity. The combination of engineering excellence and user-centric design creates a product poised to meet the needs of today's technologically advanced setups.
Simplifies cabling tasks for DIN rail mounted devices
Offers a time saving push in connection that requires no tools
Provides intuitive operation thanks to its colour coded buttons
Ensures superior mechanical stability with its screwable flange
Compatible with the MSTB 25 range for increased versatility
Features a comprehensive locking system for enhanced connection security
Manufactured from durable materials to meet stringent industrial standards
Offers reliable electrical performance under a wide range of operating conditions
Offers a time saving push in connection that requires no tools
Provides intuitive operation thanks to its colour coded buttons
Ensures superior mechanical stability with its screwable flange
Compatible with the MSTB 25 range for increased versatility
Features a comprehensive locking system for enhanced connection security
Manufactured from durable materials to meet stringent industrial standards
Offers reliable electrical performance under a wide range of operating conditions
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
