Phoenix Contact FKCOW 2 Series PCB Connector, 19-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 520-991
- Mfr. Part No.:
- 1860714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,566.07
(exc. GST)
$2,950.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,566.07 | $51.321 |
*price indicative
- RS Stock No.:
- 520-991
- Mfr. Part No.:
- 1860714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide reliable connectivity within electronic devices, optimally suited for DIN-rail mounting applications. With its robust design, the connector features a compact structure, ensuring efficient use of space while maintaining high performance. Equipped with a push-in spring connection method, it allows for quick and tool-free installation, making it an ideal solution for time-efficient cabling. The colour-coded actuating push button enhances user experience by facilitating intuitive operation. Furthermore, this connector integrates seamlessly with the COMBICON MSTB 2.5 product range, providing flexibility and adaptability to various circuit designs.
Simplifies wiring processes with orthogonal conductor connection
Offers user friendly installation without the need for tools
Facilitates efficient testing through its integrated test option
Compatible with multiple connector systems allowing for versatility
Includes locking features to enhance stability within applications
Constructed with durable high quality materials suited for challenging environments
Exceeds rigorous electrical safety standards for peace of mind
Compact dimensions facilitate efficient use of space in installations
Offers user friendly installation without the need for tools
Facilitates efficient testing through its integrated test option
Compatible with multiple connector systems allowing for versatility
Includes locking features to enhance stability within applications
Constructed with durable high quality materials suited for challenging environments
Exceeds rigorous electrical safety standards for peace of mind
Compact dimensions facilitate efficient use of space in installations
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
