Molex Wire-to-Board Terminal Block

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$4.35

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.35-
10 +$3.99$3.60

*price indicative

RS Stock No.:
533-146
Distrelec Article No.:
304-25-035
Mfr. Part No.:
395443004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Current

15A

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Voltage

300V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 0533145
  • Mfr. Part No. 395443003
Each
$1.97
  • RS Stock No. 0533151
  • Mfr. Part No. 398800402
Each
$2.58
  • RS Stock No. 0534397
  • Mfr. Part No. 393570006
Each
$4.91
  • RS Stock No. 0534399
  • Mfr. Part No. 393570008
Each
$9.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy