Weidmüller OMNIMATE4.0 Series PCB Terminal, 5-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 658-791
- Mfr. Part No.:
- 2913630000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 20 units)*
$504.48
(exc. GST)
$580.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $504.48 | $25.224 |
*price indicative
- RS Stock No.:
- 658-791
- Mfr. Part No.:
- 2913630000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 9T | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Wire Connection Method | Snap In with Push Button | |
| Voltage | 400V | |
| Length | 2mm | |
| Series | OMNIMATE4.0 | |
| Width | 27.3mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1, CSA | |
| Depth | 18.85mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 9T | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Black | ||
Wire Connection Method Snap In with Push Button | ||
Voltage 400V | ||
Length 2mm | ||
Series OMNIMATE4.0 | ||
Width 27.3mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1, CSA | ||
Depth 18.85mm | ||
- COO (Country of Origin):
- CN
The Weidmüller PCB Terminal Block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a Compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.
Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety
- RS Stock No. 0658815
- Mfr. Part No. 2913740000
1 Box of 20
$504.48
- RS Stock No. 0658804
- Mfr. Part No. 2913680000
Each
$105.94
- RS Stock No. 0658803
- Mfr. Part No. 2913680000
1 Box of 10
$1,011.60
- RS Stock No. 0658792
- Mfr. Part No. 2913630000
1 Bag of 2
$53.00
Related links
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row











