Schneider Electric STB Series Connection Kit for Use with STB Series

Subtotal (1 unit)*

$1,511.27

(exc. GST)

$1,737.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,511.27

*price indicative

RS Stock No.:
577-174
Mfr. Part No.:
STBACI8320K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connection Kit

Accessory Type

Analogue Input Kit

Series

STB

For Use With

STB Series

IP Rating

IP20

Standards/Approvals

UL, ATEX Cat 3G, CE, CSA, C-Tick, FM Class 1 Division 2, IEC 60664-1, IEC 61131-2

Hazardous Area Certification

No

Communication Protocol

Hart protocol tolerance

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric Standard analogue input kit is an accessory kit of Programmable Logic Controllers and Programmable Automation Controllers. It has 4 analogue inputs with 15bit plus sign resolution. This product is compatible with most major fieldbus networks. It is an analogue input kit with a rated supply voltage of 24V DC and a current consumption of 95mA at 5V DC for logic bus. It supports hot swap fallback, requires standard type network interface module. It is an IP20 rated product.

IP20 conforming to IEC 61131-2 class 1

Pollution degree Class 2 conforming to IEC 60664-1

Cold swapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy