Schneider Electric Quantum Series Analogue Output Module for Use with Modicon PLC
- RS Stock No.:
- 230-6597
- Mfr. Part No.:
- 140ACO13000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,059.68
(exc. GST)
$15,018.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,059.68 |
*price indicative
- RS Stock No.:
- 230-6597
- Mfr. Part No.:
- 140ACO13000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | Quantum | |
| For Use With | Modicon PLC | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series Quantum | ||
For Use With Modicon PLC | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric analog output module has 8 outputs.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Quantum Series Digital Output Module for Use with Modicon PLC
- Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Analogue Output Module
- Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
