Schneider Electric Quantum Series Digital Output Module for Use with Modicon PLC
- RS Stock No.:
- 230-6601
- Mfr. Part No.:
- 140DDO84300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,345.51
(exc. GST)
$4,997.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,345.51 |
*price indicative
- RS Stock No.:
- 230-6601
- Mfr. Part No.:
- 140DDO84300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | DC Discrete Output Module | |
| Product Type | Digital Output Module | |
| Series | Quantum | |
| For Use With | Modicon PLC | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type DC Discrete Output Module | ||
Product Type Digital Output Module | ||
Series Quantum | ||
For Use With Modicon PLC | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric discrete output module modicon quantum has 16 output.
Green Premium product
Pro active compliance
Related links
- Schneider Electric Quantum Series Analogue Output Module for Use with Modicon PLC
- Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2 PacDrive LMC Pro
- Schneider Electric Modicon Quantum Series Terminal Connector for Use with 140ARI Modicon PLC 140AVO
- Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon TM Series PLC CPU 1-Input, Analogue Input
