Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- RS Stock No.:
- 230-6599
- Mfr. Part No.:
- 140CRA31200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,379.77
(exc. GST)
$15,386.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,379.77 |
*price indicative
- RS Stock No.:
- 230-6599
- Mfr. Part No.:
- 140CRA31200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Quantum RIO Drop | |
| Product Type | Adapter | |
| Series | Modicon Quantum | |
| For Use With | Modicon PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Quantum RIO Drop | ||
Product Type Adapter | ||
Series Modicon Quantum | ||
For Use With Modicon PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet RIO drop adaptor has 3 port.
CE certifications
Green Premium product
Related links
- Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon Quantum Series Terminal Connector for Use with 140ARI Modicon PLC 140AVO
- Schneider Electric Modicon X80 Series Adapter for Use with Modicon PLC
- Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- Schneider Electric Quantum Series Digital Output Module for Use with Modicon PLC
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
