Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- RS Stock No.:
- 230-6600
- Mfr. Part No.:
- 140CRA31908
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21,618.90
(exc. GST)
$24,861.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,618.90 |
*price indicative
- RS Stock No.:
- 230-6600
- Mfr. Part No.:
- 140CRA31908
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Quantum RIO Drop | |
| Series | Modicon Quantum | |
| For Use With | Modicon PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | Class I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Quantum RIO Drop | ||
Series Modicon Quantum | ||
For Use With Modicon PLC | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Hazardous Area Certification Class I | ||
- COO (Country of Origin):
- FR
The Schneider Electric M580 Quantum S908 RIO drop adapter.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon Quantum Series Terminal Connector for Use with 140ARI Modicon PLC 140AVO
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Schneider Electric Modicon X80 Series Adapter for Use with Modicon PLC
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- Schneider Electric Quantum Series Digital Output Module for Use with Modicon PLC
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
