Channellock 1-Piece Water Pump Plier, 254mm Overall Straight, 35.05mm Jaw
- RS Stock No.:
- 232-4094
- Mfr. Part No.:
- 430
- Brand:
- Channellock
Subtotal (1 unit)*
$137.47
(exc. GST)
$158.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.47 |
*price indicative
- RS Stock No.:
- 232-4094
- Mfr. Part No.:
- 430
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 254mm | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 35.05mm | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 254mm | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 35.05mm | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 430 is the straight jaw tongue and groove pliers are built to last with a permalock fastener to eliminate nut and bolt failure, patented reinforcing edge to minimize stress breakage and laser-hardened teeth to provide a better, longer lasting grip.
Undercut tongue and groove wont slip
Grips for comfort
Laser-hardened teeth for superior grip and longevity
- RS Stock No. 2324093
- Mfr. Part No. 426
Each
$94.08
- RS Stock No. 2324090
- Mfr. Part No. 420
Each
$115.92
- RS Stock No. 2324099
- Mfr. Part No. 480
Each
$375.92
- RS Stock No. 2324098
- Mfr. Part No. 460
Each
$176.79
Related links
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 254 mm Overall
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- Channellock 1-Piece Water Pump Plier 41mm Jaw












