Channellock 1-Piece Water Pump Plier, 419mm Overall Straight, 65mm Jaw
- RS Stock No.:
- 232-4098
- Mfr. Part No.:
- 460
- Brand:
- Channellock
Subtotal (1 unit)*
$176.79
(exc. GST)
$203.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.79 |
*price indicative
- RS Stock No.:
- 232-4098
- Mfr. Part No.:
- 460
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 1 | |
| Overall Length | 419mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 65mm | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 1 | ||
Overall Length 419mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 65mm | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 460 is the straight jaw tongue and groove pliers are built to last with a PERMALOCK fastener to eliminate nut and bolt failure, patented reinforcing edge to minimize stress breakage and laser-hardened teeth to provide a better, longer lasting grip.
Undercut tongue and groove wont slip
High carbon U.S. steel for maximum strength and durability is specially coated for ultimate rust prevention
Fastener eliminates nut and bolt failure
Grips for comfort
- RS Stock No. 2324094
- Mfr. Part No. 430
Each
$137.47
- RS Stock No. 2324093
- Mfr. Part No. 426
Each
$94.08
- RS Stock No. 2324090
- Mfr. Part No. 420
Each
$115.92
- RS Stock No. 2324099
- Mfr. Part No. 480
Each
$375.92
Related links
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw











