Channellock 1-Piece Water Pump Plier, 305mm Overall V-Shape, 38mm Jaw
- RS Stock No.:
- 232-4097
- Mfr. Part No.:
- 442
- Brand:
- Channellock
Subtotal (1 unit)*
$125.42
(exc. GST)
$144.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.42 |
*price indicative
- RS Stock No.:
- 232-4097
- Mfr. Part No.:
- 442
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 1 | |
| Overall Length | 305mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 38mm | |
| Jaw Style | V-Shape | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 1 | ||
Overall Length 305mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 38mm | ||
Jaw Style V-Shape | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 422 is the v-jaw tongue and groove its unique jaw design creates more points of contact on round stock and tubing. This creates a stronger bite and more control. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Fastener eliminates nut and bolt failure
Grip for comfort
Undercut tongue and groove design won't slip
- RS Stock No. 2324091
- Mfr. Part No. 422
Each
$109.23
- RS Stock No. 1367424
- Mfr. Part No. 87 22 250
Each
$224.26
- RS Stock No. 2349962
- Mfr. Part No. 120A.2PSR
Each
$6,466.28
- RS Stock No. 2386984
- Mfr. Part No. 87 21 250
Each
$103.78
Related links
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw












