Channellock 1-Piece Water Pump Plier, 241mm Overall V-Shape, 28mm Jaw
- RS Stock No.:
- 232-4091
- Mfr. Part No.:
- 422
- Brand:
- Channellock
Subtotal (1 unit)*
$109.23
(exc. GST)
$125.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.23 |
*price indicative
- RS Stock No.:
- 232-4091
- Mfr. Part No.:
- 422
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 241mm | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 28mm | |
| Jaw Style | V-Shape | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Sub Type Tongue and Groove Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 241mm | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Length 28mm | ||
Jaw Style V-Shape | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 422 is the unique jaw design creates more points of contact on round stock and tubing. This creates a stronger bite and more control. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Undercut tongue and groove design won't slip
V-Jaws give you more point of contact on round stock and tubing
Grips for comfort
Related links
- Channellock 1-Piece Water Pump Plier 38mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
