Channellock 1-Piece Water Pump Plier, 241mm Overall Straight, 28mm Jaw
- RS Stock No.:
- 232-4090
- Mfr. Part No.:
- 420
- Brand:
- Channellock
Subtotal (1 unit)*
$115.92
(exc. GST)
$133.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.92 |
*price indicative
- RS Stock No.:
- 232-4090
- Mfr. Part No.:
- 420
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 241mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 28mm | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Sub Type Tongue and Groove Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 241mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Length 28mm | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 420 is the straight jaw tongue and groove pliers is the tool every home and garage needs. It patented reinforcing edge to minimize stress breakage and right angle, laser heat-treated teeth to provide a better, longer lasting grip.
Undercut tongue & groove design won't slip
High carbon steel for superior performance and specially coated for ultimate rust prevention
Right angle, laser heat-treated teeth grip better and last longer
Grips for comfort
Related links
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw
