Crescent Z3008CG Plier Universal, 200mm Overall Polished
- RS Stock No.:
- 272-6440
- Mfr. Part No.:
- Z3008CG
- Brand:
- Crescent
Subtotal (1 unit)*
$67.59
(exc. GST)
$77.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.59 |
*price indicative
- RS Stock No.:
- 272-6440
- Mfr. Part No.:
- Z3008CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier | |
| Overall Length | 200mm | |
| Material | Steel | |
| Finish | Polished | |
| Jaw Style | Universal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier | ||
Overall Length 200mm | ||
Material Steel | ||
Finish Polished | ||
Jaw Style Universal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent dual material linesman plier that has laser hardened cutting edges cut clean and remain sharp fifty percent longer. It provides up to thirty five percent greater cutting power.
High leverage joint design
Cross hatched jaw for gripping and pulling
Related links
- Crescent Adjustable Spanner Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 62 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 42.8 mm Jaw Capacity, Polished Chrome Handle
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- Crescent Adjustable Spanner 38 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 52.3 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
