HPM, 10A White 2 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1123
- Mfr. Part No.:
- CDAR777WE
- Brand:
- HPM
Subtotal (1 unit)*
$61.44
(exc. GST)
$70.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.44 |
*price indicative
- RS Stock No.:
- 273-1123
- Mfr. Part No.:
- CDAR777WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Product Type | Power Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Range | Arteor | |
| Overall Depth | 16.4mm | |
| Overall Height | 92mm | |
| Overall Width | 127mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Product Type Power Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Range Arteor | ||
Overall Depth 16.4mm | ||
Overall Height 92mm | ||
Overall Width 127mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- AU
The HPM arteor double PowerPoint is white in colour and rated for 10A of current.
Fits standard mounting accessories
To be fitted with arteor cover plates
Related links
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Dark Grey 10A Indoor, Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
