HPM VIVO Dark Grey, White 2 Gang Power Socket, 10A, USB
- RS Stock No.:
- 273-1246
- Mfr. Part No.:
- EV777USB2PSAGR
- Brand:
- HPM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1246
- Mfr. Part No.:
- EV777USB2PSAGR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Product Type | Power Socket | |
| Colour | Dark Grey, White | |
| Switched | Yes | |
| Socket Type | USB | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 230, 240V ac | |
| Overall Height | 85mm | |
| Overall Width | 119mm | |
| Overall Depth | 10mm | |
| Range | 230 to 240V ac | |
| Standards/Approvals | AS/NZS 4665, EN60950-1, AS/NZS 3100 | |
| Series | VIVO | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Product Type Power Socket | ||
Colour Dark Grey, White | ||
Switched Yes | ||
Socket Type USB | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 230, 240V ac | ||
Overall Height 85mm | ||
Overall Width 119mm | ||
Overall Depth 10mm | ||
Range 230 to 240V ac | ||
Standards/Approvals AS/NZS 4665, EN60950-1, AS/NZS 3100 | ||
Series VIVO | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- AU
The HPM double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.
Mounting centres 84mm
It can be customize according to user
Related links
- HPM VIVO Dark Grey 10A Indoor & Outdoor Power Socket
- HPM Dark Grey White 10A Indoor, Power Socket
- HPM Grey 10A Indoor USB Type A
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
