Molex 39940 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 2 Row, 39940-0316
- RS Stock No.:
- 815-398
- Mfr. Part No.:
- 39940-0316
- Brand:
- Molex
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-398
- Mfr. Part No.:
- 39940-0316
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Pluggable | |
| Voltage | 300V | |
| Series | 39940 | |
| Standards/Approvals | REACH SVHC | |
| Depth | 19.1mm | |
| Length | 86.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Pluggable | ||
Voltage 300V | ||
Series 39940 | ||
Standards/Approvals REACH SVHC | ||
Depth 19.1mm | ||
Length 86.4mm | ||
- COO (Country of Origin):
- MX
The Molex pluggable Terminal Block provides reliable connectivity with its dual-level design, featuring a 5.08mm pitch for efficient wire-to-board applications.
Active status ensures availability for various connectivity needs
Designed with 16 circuits to accommodate multiple connections
Constructed from nylon material with a 94V-0 flammability rating
Offers a maximum current rating of 15.0A and voltage of 300V
Related links
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0416
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0511
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0404
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943950000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780320000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147030000
