Molex 39940 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 2 Row, 39940-0416
- RS Stock No.:
- 815-400
- Mfr. Part No.:
- 39940-0416
- Brand:
- Molex
N
Subtotal (1 pack of 10 units)*
$696.92
(exc. GST)
$801.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $696.92 | $69.692 |
*price indicative
- RS Stock No.:
- 815-400
- Mfr. Part No.:
- 39940-0416
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 15A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Wire Connection Method | Pluggable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39940 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 15A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Wire Connection Method Pluggable | ||
Colour Black | ||
Voltage 300V | ||
Series 39940 | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex 5.08mm pitch pluggable Terminal Block designed for dual-level wire-to-board applications, ensuring reliable connectivity with enhanced retention features. Its versatile design accommodates various wire sizes while maintaining performance and compliance.
Maximum current per contact of 15.0A for robust electrical connections
Rated for maximum voltage of 300V, ensuring versatility in applications
Black nylon resin construction for durability and flammability rating of 94V-0
Horizontal entry angle with a pitch of 5.08mm for optimal fitting
Dual-level design enhances circuit density while maintaining operational efficiency
Related links
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0316
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0511
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0404
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943950000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780320000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147030000
