Molex 39940 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 2 Row, 39940-0404
- RS Stock No.:
- 815-399
- Mfr. Part No.:
- 39940-0404
- Brand:
- Molex
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-399
- Mfr. Part No.:
- 39940-0404
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Wire Connection Method | Pluggable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39940 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 15A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Wire Connection Method Pluggable | ||
Colour Black | ||
Voltage 300V | ||
Series 39940 | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex pluggable Terminal Block is designed for seamless connections in electronic applications. Its dual-level 90° wire entry ensures easy access, while accommodating up to four circuits for efficient wiring solutions.
Current capacity of up to 15.0A per contact for reliable power distribution
Voltage rating of 300V ensures compatibility with a variety of applications
Constructed with nylon resin, offering durability and temperature resistance up to 130°C
Designed with horizontal entry for easier installation in Compact spaces
Related links
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0416
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0316
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0511
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013450000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013710000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
