SMC Pneumatic Fitting Accessory
- RS Stock No.:
- 742-6547
- Mfr. Part No.:
- KQG2P-10
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.97
(exc. GST)
$13.77
(inc. GST)
- RS Stock No.:
- 742-6547
- Mfr. Part No.:
- KQG2P-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting Accessory | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting Accessory | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Fitting Accessory
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC Brass Pneumatic Fitting Accessory for 10 mm
- SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm
- SMC Plastic Pneumatic Fitting Accessory for 3.2 mm
- SMC Metric Polypropylene Plug Fitting for 10 mm
- SMC Tube Material: FEP Nylon Polyurethane Fluid: Air Steam Stainless Steel

