SMC Pneumatic Fitting Accessory
- RS Stock No.:
- 840-3791
- Mfr. Part No.:
- KQ2P-05
- Brand:
- SMC
Subtotal (1 pack of 10 units)*
$33.63
(exc. GST)
$38.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.363 | $33.63 |
*price indicative
- RS Stock No.:
- 840-3791
- Mfr. Part No.:
- KQ2P-05
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting Accessory | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting Accessory | ||
Non Compliant
- COO (Country of Origin):
- SG
Related links
- SMC Pneumatic Fitting Accessory
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC Stainless Steel Solenoid Valve Adapter & Mounts
- SMC Plastic Pneumatic Fitting Accessory for 3.2 mm
- SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm
- SMC Brass Pneumatic Fitting Accessory for 10 mm
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Pneumatic Systems Tubing Plug
