SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Threaded 1/4 in R Push-in 10 mm
- RS Stock No.:
- 210-890
- Mfr. Part No.:
- AS2201-02-F06S
- Brand:
- SMC
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.75
(exc. GST)
$48.01
(inc. GST)
- RS Stock No.:
- 210-890
- Mfr. Part No.:
- AS2201-02-F06S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS | |
| Sub Type | Flow Controller | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Port Gender | Male | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in R | |
| Outlet Connection Type | Push-in | |
| Outlet Connection Size | 10 mm | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Pressure | 0.1 MPa | |
| Minimum Operating Temperature | -5 °C | |
| Proof Pressure | 1.5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS | ||
Sub Type Flow Controller | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Port Gender Male | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in R | ||
Outlet Connection Type Push-in | ||
Outlet Connection Size 10 mm | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Pressure 0.1 MPa | ||
Minimum Operating Temperature -5 °C | ||
Proof Pressure 1.5 MPa | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 12 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/8 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 8 mm
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Push-in R 4 mm Push-in 10 mm

