SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Threaded R 1/8 in R Push-in 10 mm
- RS Stock No.:
- 827-0890
- Mfr. Part No.:
- AS2201F-01-07SA
- Brand:
- SMC
Subtotal (1 unit)*
$22.30
(exc. GST)
$25.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.30 |
*price indicative
- RS Stock No.:
- 827-0890
- Mfr. Part No.:
- AS2201F-01-07SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS | |
| Sub Type | Flow Controller | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Port Gender | Male | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | R | |
| Inlet Connection Size | 1/8 in R | |
| Outlet Connection Type | Push-in | |
| Outlet Connection Size | 10 mm | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Pressure | 0.1 MPa | |
| Minimum Operating Temperature | -5 °C | |
| Proof Pressure | 1.5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS | ||
Sub Type Flow Controller | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Port Gender Male | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard R | ||
Inlet Connection Size 1/8 in R | ||
Outlet Connection Type Push-in | ||
Outlet Connection Size 10 mm | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Pressure 0.1 MPa | ||
Minimum Operating Temperature -5 °C | ||
Proof Pressure 1.5 MPa | ||
Standards/Approvals RoHS | ||
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 12 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded 1/4 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Push-in R 4 mm Push-in 10 mm
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 1/8 in, Outlet Male Threaded
