SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Threaded R Push-in 10 mm

Subtotal (1 unit)*

$3.42

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.42

*price indicative

RS Stock No.:
843-6729
Mfr. Part No.:
AS-T-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

AS

Sub Type

Flow Controller

Product Type

Pneumatic Flow Control Valve

Inlet Port Gender

Male

Inlet Connection Type

Threaded

Inlet Thread Standard

R

Outlet Connection Type

Push-in

Outlet Connection Size

10 mm

Material

Brass, Polybutylene Terephthalate

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60 °C

Minimum Operating Pressure

0.1 MPa

Minimum Operating Temperature

-5 °C

Proof Pressure

1.5 MPa

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy