Alps Alpine RS60K 10kΩ Slide Potentiometer 1-Gang, RSA0K11K9A16

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-8244
Mfr. Part No.:
RSA0K11K9A16
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Logarithmic

Element Material

Metal

Shaft Length

8.2mm

Travel Length

100mm

Actuator Type

Lever

Tolerance

±20%

Series

RS60K

COO (Country of Origin):
JP
Minimum lever wobble and high precision characteristics combined with good operational feel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy