Hama 3 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V
- RS Stock No.:
- 325-008
- Mfr. Part No.:
- 00030381
- Brand:
- Hama
Subtotal (1 unit)*
$11.04
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.04 |
*price indicative
- RS Stock No.:
- 325-008
- Mfr. Part No.:
- 00030381
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 1.4m | |
| Mounting Type | Surface Mount | |
| Surge Protection | No | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 1.4m | ||
Mounting Type Surface Mount | ||
Surge Protection No | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama White power strip features distribution panel with 3 sockets, earth contact, designed for safe and efficient power distribution. It is equipped with a 1.4 meter cable and a Type F plug with earth contact, ensuring compatibility with standard outlets. With a mains specification of 16 A, a maximum connected load of 3680 W, and an operating voltage of 250 V, it provides reliable power for multiple devices.
For connecting up to three electrical devices
Sockets turned by 45°
GS approved
Sockets turned by 45°
GS approved
Related links
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 4 Gang Power Distribution Unit 16A, 250 V
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
