Hama 3 Gang Power Distribution Unit, 3m Cable, 16A, 250 V
- RS Stock No.:
- 325-184
- Mfr. Part No.:
- 00137254
- Brand:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-184
- Mfr. Part No.:
- 00137254
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 3m | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 3m | ||
Mounting Type Surface Mount | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama Black Power Strip features ten sockets with earth contact, allowing for the connection of multiple devices. It includes a Type F plug and supports a mains specification of 16 A, with a maximum connected load of 3680 W and an operating voltage of 250 V. The cable is 3 meters long, and made from durable plastic material. It offers both standard and switch functions, with three wires for safe power distribution.
For connecting up to 10 electric consumers
Socket inserts rotated by 45°
2 pole and red illuminated switch
Increased touch protection against accidental contact
GS tested
Socket inserts rotated by 45°
2 pole and red illuminated switch
Increased touch protection against accidental contact
GS tested
Related links
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 250 V
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 9 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit 16A, 250 V
