Hama, 16A, 250V 3 Gang Socket Bar, 3m Cable Type F
- RS Stock No.:
- 325-022
- Mfr. Part No.:
- 00030535
- Brand:
- Hama
Subtotal (1 unit)*
$26.58
(exc. GST)
$30.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 28 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.58 |
*price indicative
- RS Stock No.:
- 325-022
- Mfr. Part No.:
- 00030535
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Product Type | Socket Bar | |
| Socket Type | Type F | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 3m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | 00030535 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Product Type Socket Bar | ||
Socket Type Type F | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 3m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Filtered No | ||
Power Indicator Yes | ||
Series 00030535 | ||
- COO (Country of Origin):
- CN
The Hama 3 Socket Multiple Socket Outlet Power Strip allows you to connect up to three electrical devices simultaneously. Featuring an illuminated, 2 pole on/off switch, it provides easy control over your connected devices, making it both practical and convenient for everyday use. The 3 meter length ensures flexibility in placement, while the sleek white design fits seamlessly into any environment.
Socket inserts rotated by 45°
With shutter for increased protection against accidental contact
GS tested
Related links
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type E - French 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 4 Gang Socket Bar 16A, 250V
