Hama, 16A, 250V 6 Gang Socket Bar, 3m Cable Type F
- RS Stock No.:
- 325-020
- Mfr. Part No.:
- 00030533
- Brand:
- Hama
Subtotal (1 unit)*
$36.22
(exc. GST)
$41.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 171 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.22 |
*price indicative
- RS Stock No.:
- 325-020
- Mfr. Part No.:
- 00030533
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type F | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | 00030533 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type F | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Power Indicator Yes | ||
Filtered No | ||
Series 00030533 | ||
- COO (Country of Origin):
- CN
The Hama 6 Socket Multiple Socket Outlet Power Strip is designed to efficiently power up to six devices simultaneously. Featuring sockets with earth contact and a Type F plug, it supports a maximum connected load of 3680 W and operates at 250 V. Made from durable plastic, this power strip includes a standard switch for easy control of all connected devices.
For connecting up to six electrical consumers
With illuminated on and off switch
With shutter for increased protection against accidental contact
Sockets rotated by 45°
GS tested
Related links
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type E - French 6 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
