Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator

Subtotal (1 unit)*

$14,948.61

(exc. GST)

$17,190.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14,948.61

*price indicative

RS Stock No.:
271-2853
Mfr. Part No.:
3130-G2M
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Maximum Pressure Measurement

300psi

Product Type

Pressure Calibrator

Minimum Pressure Measurement

-12psi

Model Number

3130

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
US
The Fluke Portable Pressure Calibrator is ideal for calibrating pressure transmitters, transducers, gauges and similar devices. It contains everything you need to generate, control and measure pressure as well as read the output of the device under test. This device can measure and generate pressures from vacuum to 2 MPa.

Measure 0 to 30 V dc

Measure or generate 4 to 20 mA

Includes variable volume for fine adjustment of pressures

Compatible with Fluke 700P and 750P pressure modules

Related links