Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- RS Stock No.:
- 276-8075
- Mfr. Part No.:
- 2271A-NPT-HC20
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$19,996.80
(exc. GST)
$22,996.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19,996.80 |
*price indicative
- RS Stock No.:
- 276-8075
- Mfr. Part No.:
- 2271A-NPT-HC20
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 3000psi | |
| Minimum Pressure Measurement | -15psi | |
| Pressure Port Type | Absolute | |
| Model Number | 2271A | |
| Power Source | Battery | |
| Weight | 15kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 446mm | |
| Width | 442mm | |
| Height | 305mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 3000psi | ||
Minimum Pressure Measurement -15psi | ||
Pressure Port Type Absolute | ||
Model Number 2271A | ||
Power Source Battery | ||
Weight 15kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 446mm | ||
Width 442mm | ||
Height 305mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Fluke Industrial Pressure Calibrator 2271A provides a complete, automated pressure testing solution for calibrating a wide variety of pressure gauges and sensors. Thanks to its modular design it can be configured to meet different needs and budgets and expanded to cover a broad workload. The 2271A is ideal for calibration laboratories starting out in pressure calibration because it offers wide pressure measurement capabilities in a single instrument. Everything you need for calibrating pressure is included just connect supply pressure.
HC20 test port includes easy grip features
Removable pressure measurement module
Localized graphical user interface in choice of ten languages
Integrated electrical measurement module with HART communication
Built in dual test ports enable you to connect
Related links
- Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- Fluke calibration P5513 0 psi to 3000 psi Pressure Calibrator
- Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
- Fluke calibration P5510 0 psi to 300 psi Pressure Calibrator
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke calibration 6532 600 psi to 30000 psi Pressure Calibrator
- Fluke calibration 6531 6000 psi to 30000 psi Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
