Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- RS Stock No.:
- 276-8074
- Mfr. Part No.:
- 2271A-BSP-HC20
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$19,996.80
(exc. GST)
$22,996.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,996.80 |
*price indicative
- RS Stock No.:
- 276-8074
- Mfr. Part No.:
- 2271A-BSP-HC20
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Pressure Measurement | 3000psi | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -15psi | |
| Accuracy | 0.01 % rgd, 0.02 % rgd FS | |
| Pressure Port Type | Absolute | |
| Model Number | 2271A | |
| Display Type | Graphic | |
| Power Source | 47 Hz to 63 Hz, 100 V ac to 240 V ac | |
| Weight | 33.06lb | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | Installation Category II, Pollution degree 2, IEC 61010-1 | |
| Length | 446mm | |
| Width | 442in | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Pressure Measurement 3000psi | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -15psi | ||
Accuracy 0.01 % rgd, 0.02 % rgd FS | ||
Pressure Port Type Absolute | ||
Model Number 2271A | ||
Display Type Graphic | ||
Power Source 47 Hz to 63 Hz, 100 V ac to 240 V ac | ||
Weight 33.06lb | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals Installation Category II, Pollution degree 2, IEC 61010-1 | ||
Length 446mm | ||
Width 442in | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Fluke Industrial Pressure Calibrator 2271A provides a complete, automated pressure testing solution for calibrating a wide variety of pressure gauges and sensors. Thanks to its modular design it can be configured to meet different needs and budgets and expanded to cover a broad workload. The 2271A is ideal for calibration laboratories starting out in pressure calibration because it offers wide pressure measurement capabilities in a single instrument. Everything you need for calibrating pressure is included just connect supply pressure.
HC20 test port includes easy grip features
Removable pressure measurement module
Localized graphical user interface in choice of ten languages
Integrated electrical measurement module with HART communication
Built in dual test ports enable you to connect
- RS Stock No. 0576871
- Mfr. Part No. DPI620PCH - 10barg
Each
$28,180.61
- RS Stock No. 0576864
- Mfr. Part No. DPI620PCH - 2barg
Each
$27,308.74
- RS Stock No. 0576894
- Mfr. Part No. DPI620PC-700bara
Each
$23,448.07
- RS Stock No. 0576859
- Mfr. Part No. DPI620PCA - 25mbar
Each
$28,826.67
Related links
- Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- Fluke calibration P5513 0 psi to 3000 psi Pressure Calibrator
- Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
- Fluke calibration P5510 0 psi to 300 psi Pressure Calibrator
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke calibration 6532 600 psi to 30000 psi Pressure Calibrator
- Fluke calibration 6531 6000 psi to 30000 psi Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit












