Fluke calibration P3000 20 kPa to 1000 kPa Pressure Calibrator Calibration Kit

Subtotal (1 unit)*

$29,344.88

(exc. GST)

$33,746.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,344.88

*price indicative

RS Stock No.:
276-8136
Mfr. Part No.:
P3014-KPA-P
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Maximum Pressure Measurement

1000kPa

Product Type

Pressure Calibrator Calibration Kit

Accuracy

0.015 %FS

Minimum Pressure Measurement

20kPa

Pressure Port Type

Gauge

Model Number

P3000

Power Source

Gas Operated

Weight

11lb

Standards/Approvals

No

Width

440mm

Length

300mm

Height

215mm

Hazardous Area Certification

No

COO (Country of Origin):
US
The Fluke calibration Gas Deadweight Tester is an air operated, single PCU tester. It offers extreme versatility in a compact unit. This tester provides vacuum through 20 to 1000 Kpa with hand pump to generate vacuum through 300 psi. A selector valve converts the unit from pressure to vacuum mode without the need to exchange pistons. These piston or cylinder type pneumatic standards provide excellent stability, repeatability and accuracy. An optional built in hand pump can be added for both pressure and vacuum generation.

Sturdy weight box with hinged lid

Side handles for easy transport

Mounted spirit level and adjustable feet

High quality needle valves provide optimum control

Improved case with spring loaded latches for hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy