ifm electronic PM Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-881
- Mfr. Part No.:
- PM1615
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$979.34
(exc. GST)
$1,126.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.34 |
*price indicative
- RS Stock No.:
- 596-881
- Mfr. Part No.:
- PM1615
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed for precision measurement in the food and beverage industry, ensuring optimal process quality. With its ceramic-capacitive measuring cell, this sensor captures pressure ranges of -1 to 6 bar, providing reliable performance for viscous media and liquids containing suspended particles. Engineered for harsh conditions, it boasts a robust stainless steel housing and is capable of withstanding extreme temperatures from -25°C to 150°C. Its integrated IO-Link interface allows for seamless integration into automation systems, offering both analogue and digital outputs for versatile applications.
Gold-plated contacts ensure excellent conductivity and reliability
Compact cylindrical design optimizes space for installation
IP67, IP68, and IP69K protection classes guarantee durability against moisture and debris
Operating voltage range from 18V to 30V DC accommodates various systems
Compact cylindrical design optimizes space for installation
IP67, IP68, and IP69K protection classes guarantee durability against moisture and debris
Operating voltage range from 18V to 30V DC accommodates various systems
Related links
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
