Raspberry Pi 5 Output USB Type C AC/DC Adapter AC/DC Adapter AUS 15.3 W 5.1V Output, 3 A
- RS Stock No.:
- 187-3415
- Mfr. Part No.:
- RPI4 PSU AU WHITE
- Brand:
- Raspberry Pi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-3415
- Mfr. Part No.:
- RPI4 PSU AU WHITE
- Brand:
- Raspberry Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | AUS | |
| Output Voltage | 5.1V | |
| Output Connector Type | USB Type C | |
| Power | 15.3W | |
| Number of Outputs | 5 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Socket | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 81% | |
| Series | RPI | |
| Minimum Input Voltage | 90V | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type AUS | ||
Output Voltage 5.1V | ||
Output Connector Type USB Type C | ||
Power 15.3W | ||
Number of Outputs 5 | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Socket | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Maximum Input Voltage 264V ac | ||
Efficiency 81% | ||
Series RPI | ||
Minimum Input Voltage 90V | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- KH
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• White (also available in Black)
• USB-C connector
• AU Plug
Versions Available:
187-3423 - AU Plug White (bulk)
187-3415 - AU Plug White (single)
187-3427 - AU Plug Black (bulk)
187-3419 - AU Plug Black (single)
Raspberry Pi Power Supplies (PSU)
Related links
- Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- Raspberry Pi Power Supply 1.5m
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
- Raspberry Pi Power Supply 1.5m
- Raspberry Pi Plastic Case for use with Raspberry Pi 4B in Red, White
- Raspberry Pi 2 m Micro USB to USB C Adapter in White
- Okdo Raspberry Pi Power Supply USB Type C with AUS Plug Type, 1.5 m
- RS PRO 20 W AC/DC Adapter AC/DC Adapter Australia UK 4 A
