Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 266-2841
- Mfr. Part No.:
- 6872241
- Brand:
- Uvex
Subtotal (1 pair)**
$415.04
(exc. GST)
$477.30
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $415.04 |
**price indicative
- RS Stock No.:
- 266-2841
- Mfr. Part No.:
- 6872241
- Brand:
- Uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | Uvex 3 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Type | Ankle Boots | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A, CI, P, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | PU | |
Midsole Type | Steel | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 26 | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series Uvex 3 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A, CI, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 26 | ||
Related links
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 41
- Uvex Uvex 1 G2 Black UK 7, EU 41
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 49
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 48
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 52
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 45
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 46
- Uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 50