Recently searched

    Uvex Uvex 3 Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

    Subtotal (1 pair)**

    $415.04

    (exc. GST)

    $477.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Pair(s)
    Per Pair
    1 +$415.04

    **price indicative

    RS Stock No.:
    266-2842
    Mfr. Part No.:
    6872242
    Brand:
    Uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Uvex

    Series

    Uvex 3

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Type

    Ankle Boots

    Colour

    Black, Yellow

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A, CI, P, WRU

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Sole Material

    PU

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Shoe Size JP/CN

    26.5

    Related links