Schneider Electric Harmony Series Red Push Push Button Head, 30 mm Cutout
- RS Stock No.:
- 180-0332
- Mfr. Part No.:
- 9001R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.36
(exc. GST)
$21.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.36 |
*price indicative
- RS Stock No.:
- 180-0332
- Mfr. Part No.:
- 9001R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push | |
| Push Button Material | Plastic | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push | ||
Push Button Material Plastic | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
30MM COLOR CAP FOR ILL PUSHBUTTON RED
Related links
- Schneider Electric Harmony Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric 9001K Series Red Push Push Button Head IP66
- Schneider Electric Harmony Series Red Push Pull Push Button Switch IP66
- Schneider Electric Harmony XB5 Series Red Push Button Head for Non-illuminated Push-Button IP66
- Schneider Electric Harmony Series Red Push Button Head, IP65
- Schneider Electric ZB5A Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric ZB5F Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric ZB5F Series Red Push Push Push Button Head IP66, IP67
