Schneider Electric 9001K Series Red Push Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 180-0318
- Mfr. Part No.:
- 9001K92R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.39
(exc. GST)
$94.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.39 |
*price indicative
- RS Stock No.:
- 180-0318
- Mfr. Part No.:
- 9001K92R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Push | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EU RoHS, WEEE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Push | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EU RoHS, WEEE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
30 mm mushroom button red 35 mm - Nema 4/4X
Related links
- Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Black Push Pull Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric Red Push Button Cap for Use with 9001K Series
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
