Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- RS Stock No.:
- 180-0317
- Mfr. Part No.:
- 9001K92G
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$82.05
(exc. GST)
$94.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.05 |
*price indicative
- RS Stock No.:
- 180-0317
- Mfr. Part No.:
- 9001K92G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Push | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, WEEE, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom | ||
Push Button Actuation Push | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
Push Button Marking Unmarked | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, WEEE, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
30MM MUSHROOM BUTTON GREEN 35MM
Related links
- Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Red Push Push Button Head IP66
- Schneider Electric 9001K Series Black Push Pull Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric 9001K Series Red Black Push-in Push Button Switch, 30 mm Cutout
- Schneider Electric Harmony Series Green Push Push Push Button Head IP67, IP66
