Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- RS Stock No.:
- 180-0324
- Mfr. Part No.:
- 9001KR20
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.51
(exc. GST)
$107.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.51 |
*price indicative
- RS Stock No.:
- 180-0324
- Mfr. Part No.:
- 9001KR20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, EU RoHS, WEEE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, EU RoHS, WEEE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications
30MM PUSH BUTTON OPERATOR WITHOUT KNOB
Related links
- Schneider Electric 9001K Series Black Push Pull Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Red Push Push Button Head IP66
- Schneider Electric 9001SK Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
